Finder Plug In Relay, 125V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1557
- Mfr. Part No.:
- 553291250040
- Manufacturer:
- Finder
Price 1 Pack of 10**
€171.10
(exc. VAT)
€210.45
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €171.10 | €17.11 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 16A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Siemens Plug In Power Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Turck Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Power Relay 10A Switching Current, 3PDT