Finder Plug In Relay, 48V dc Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1591
- Mfr. Part No.:
- 553390480000
- Manufacturer:
- Finder
Price 1 Pack of 10**
€158.70
(exc. VAT)
€195.20
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €158.70 | €15.87 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT