Finder Plug In Relay, 60V ac Coil, 7A Switching Current
- RS Stock No.:
- 248-1613
- Mfr. Part No.:
- 553480600040
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
€152.80
(exc. VAT)
€187.94
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €152.80 | €15.28 |
**price indicative
- RS Stock No.:
- 248-1613
- Mfr. Part No.:
- 553480600040
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Finder | |
Coil Voltage | 60V ac | |
Mounting Type | Plug In | |
Switching Current | 7A | |
Number of Poles | 4 | |
Latching | No | |
Select all | ||
---|---|---|
Manufacturer Finder | ||
Coil Voltage 60V ac | ||
Mounting Type Plug In | ||
Switching Current 7A | ||
Number of Poles 4 | ||
Latching No | ||
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 7A Switching Current