Finder Switch Box Relay, 230V ac Coil, 10A Switching Current, SPST
- RS Stock No.:
- 248-1750
- Mfr. Part No.:
- 139182300000
- Manufacturer:
- Finder
Price 1 Pack of 5**
€173.75
(exc. VAT)
€213.71
(inc. VAT)
Temporarily out of stock - back order for despatch 06-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €173.75 | €34.75 |
**price indicative
Related links
- Finder Switch Box Relay 12A Switching Current, SPST-NO
- Finder Switch Box Power Relay 12A Switching Current, SPST
- Finder Switch Box Power Relay 12A Switching Current, SPST
- Finder Panel Mount Power Relay 10A Switching Current, SPST
- Finder Panel Mount Relay 10A Switching Current SPST
- Finder Flange Mount Relay 10A Switching Current
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount Power Relay 10A Switching Current, DPDT