Login / Register to access your benefits
Recently searched

    Finder PCB Mount Power Relay Module, 48V ac Coil, 12A Switching Current, SPDT

    Subtotal (1 pack of 50 units)*

    €432.60

    (exc. VAT)

    €532.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 30 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€432.60€8.652

    *price indicative

    RS Stock No.:
    248-1808
    Mfr. Part No.:
    403180480000
    Manufacturer:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Finder

    Coil Voltage

    48V ac

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    12A

    Number of Poles

    1

    Latching

    No

    Related links