Finder PCB Mount, Plug In Relay, 12V ac/dc Coil, 8A Switching Current
- RS Stock No.:
- 248-1880
- Mfr. Part No.:
- 405260120000
- Manufacturer:
- Finder
Price 1 Pack of 50
€731.50
(exc. VAT)
€899.74
(inc. VAT)
Temporarily out of stock - back order for despatch 07-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €731.50 | €14.63 |
**price indicative
- RS Stock No.:
- 248-1880
- Mfr. Part No.:
- 405260120000
- Manufacturer:
- Finder
Related links
- Finder DIN Rail Latching Power Relay 8A Switching Current, SPDT
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount Power Relay 8A Switching Current
- Finder PCB Mount 12V dc Coil, 8A Switching Current
- Finder PCB Mount 110V ac/dc Coil, 8A Switching Current
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Finder PCB Mount Power Relay Module 8A Switching Current