Finder PCB Mount, Plug In Relay, 9V dc Coil, 8A Switching Current
- RS Stock No.:
- 248-1884
- Mfr. Part No.:
- 405270090000
- Manufacturer:
- Finder
Price 1 Pack of 50**
€432.00
(exc. VAT)
€531.36
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €432.00 | €8.64 |
**price indicative
Related links
- Finder PCB Mount Power Relay Module 8A Switching Current
- Relpol PCB Mount Power Relay 8A Switching Current
- Omron PCB Mount Power Relay 8A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount Power Relay 8A Switching Current