Finder PCB Mount, Plug In Relay, 21V dc Coil, 8A Switching Current
- RS Stock No.:
- 248-1891
- Mfr. Part No.:
- 405270210000
- Manufacturer:
- Finder
Subtotal (1 pack of 50 units)**
€432.00
(exc. VAT)
€531.36
(inc. VAT)
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €432.00 | €8.64 |
**price indicative
- RS Stock No.:
- 248-1891
- Mfr. Part No.:
- 405270210000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Power Relay Module 8A Switching Current
- TE Connectivity PCB Mount Force Guided Relay 8A Switching Current, 3PDT
- TE Connectivity PCB Mount Force Guided Relay 8A Switching Current, 4NO/2NC
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount Power Relay 8A Switching Current
- Finder PCB Mount 24V dc Coil, 8A Switching Current
- Finder PCB Mount Relay 8A Switching Current