Finder PCB Power Relay Module, 240V ac Coil, 8A Switching Current, 2 CO
- RS Stock No.:
- 248-1908
- Distrelec Article No.:
- 304-32-889
- Mfr. Part No.:
- 405282400000
- Manufacturer:
- Finder
Subtotal (1 pack of 50 units)*
€699.12
(exc. VAT)
€859.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €699.12 | €13.982 |
*price indicative
- RS Stock No.:
- 248-1908
- Distrelec Article No.:
- 304-32-889
- Mfr. Part No.:
- 405282400000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 25mm | |
| Standards/Approvals | RINA, VDE, CCC, CSA, EAC | |
| Width | 12.4mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 240V ac | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 25mm | ||
Standards/Approvals RINA, VDE, CCC, CSA, EAC | ||
Width 12.4mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 240 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Related links
- Finder PCB Power Relay Module 8 A Switching Current, 2 CO
- Finder PCB Power Relay Module 10 A Switching Current, 2 CO
- Finder PCB Power Relay Module 20 A Switching Current, 2 CO
- Finder PCB Power Relay Module 16 A Switching Current, 2 NO
- Finder PCB Power Relay Module 20 A Switching Current, 4 CO
- Finder PCB Power Relay Module 16 A Switching Current, SPDT
- Finder Power Relay Module 16 A Switching Current, 2 CO
- Finder PCB Power Relay Module 8 A Switching Current, 2 CO
