Finder PCB Mount Power Relay Module, 24V dc Coil, 8A Switching Current
- RS Stock No.:
- 248-1921
- Mfr. Part No.:
- 405290240001
- Manufacturer:
- Finder
Subtotal (1 pack of 50 units)**
€378.00
(exc. VAT)
€464.94
(inc. VAT)
Temporarily out of stock - back order for despatch 02-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €378.00 | €7.56 |
**price indicative
- RS Stock No.:
- 248-1921
- Mfr. Part No.:
- 405290240001
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Finder | |
Coil Voltage | 24V dc | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Latching | No | |
Select all | ||
---|---|---|
Manufacturer Finder | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
Related links
- Finder PCB Mount Power Relay Module 8A Switching Current
- Finder PCB Mount Power Relay Module 8A Switching Current
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 50A Switching Current
- Finder PCB Mount Power Relay Module 16A Switching Current
- Finder PCB Mount Power Relay Module 10A Switching Current
- Finder PCB Mount Power Relay Module 16A Switching Current 3PDT