MINIATURE PCB RELAY
- RS Stock No.:
- 248-1923
- Mfr. Part No.:
- 405290244000
- Manufacturer:
- Finder
Price 1 Pack of 50**
€388.24
(exc. VAT)
€477.54
(inc. VAT)
Temporarily out of stock - back order for despatch 16-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €388.24 | €7.765 |
**price indicative
Related links
- Panasonic PCB Mount Force Guided Relay 4 Pole, DPDT
- Elesta PCB Mount Force Guided Relay 3PDT
- Finder PCB Mount Force Guided Relay 2 Pole, DPDT
- Finder PCB Mount Force Guided Relay 2 Pole, DPDT
- Phoenix Contact PCB Mount Force Guided Relay 2 Pole, DPDT
- Panasonic Solid State Relay PCB Mount 1.5 V Control
- Elesta PCB Mount Force Guided Relay DPST, SPST
- Omron PCB Mount Force Guided Relay 6 Pole, 3PDT