Login / Register to access your benefits
Recently searched

    Finder Plug-In Mount Relay, 110V ac Coil, 6A Switching Current, 3PDT, 3PDT

    Subtotal (1 pack of 10 units)*

    €228.66

    (exc. VAT)

    €281.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 31 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€228.66€22.866

    *price indicative

    RS Stock No.:
    248-2111
    Mfr. Part No.:
    601381100000
    Manufacturer:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Finder

    Coil Voltage

    110V ac

    Contact Configuration

    3PDT, 3PDT

    Mounting Type

    Plug-In Mount

    Switching Current

    6A

    Number of Poles

    3

    Latching

    No

    Related links