Finder Flange Mount Relay, 60V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-2469
- Mfr. Part No.:
- 606290600000
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
€220.00
(exc. VAT)
€270.60
(inc. VAT)
Temporarily out of stock - back order for despatch 28-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €220.00 | €22.00 |
**price indicative
Related links
- Finder Flange Mount Relay 16A Switching Current
- Finder Flange Mount Relay 12A Switching Current
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount 60V dc Coil, 10A Switching Current
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current