Finder Plug In Relay, 120V ac Coil, 16A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-2554
- Mfr. Part No.:
- 623381200300
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
€168.00
(exc. VAT)
€206.64
(inc. VAT)
Temporarily out of stock - back order for despatch 29-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €168.00 | €16.80 |
**price indicative
- RS Stock No.:
- 248-2554
- Mfr. Part No.:
- 623381200300
- Manufacturer:
- Finder
Related links
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount Power Relay Module 16A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Turck Plug In Power Relay 16A Switching Current, 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT