Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 tray of 100 units)*

€448.90

(exc. VAT)

€552.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 100€4.489€448.90
200 - 400€4.275€427.50
500 +€4.168€416.80

*price indicative

RS Stock No.:
254-3143
Mfr. Part No.:
G5RL-U1-E DC3
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

COO (Country of Origin):
CN
The Omron power relay is small-size and low-back high performance latching relay that realizes a 16-A high inrush switching current. Compatible wIth the international safety standard for electrical/ electronic household appliances.

Creepage distance 8 mm between coil and contacts
10 kV impulse withstand voltage
Ambient operating temperature 85°C
In-rush resistant and supports illumination load

Related links