Finder PCB Mount, Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 257-7358
- Distrelec Article No.:
- 137-44-333
- Mfr. Part No.:
- 403190240000
- Manufacturer:
- Finder
Price Each**
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Temporarily out of stock - back order for despatch 06-12-2085, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.74 |
**price indicative
- RS Stock No.:
- 257-7358
- Distrelec Article No.:
- 137-44-333
- Mfr. Part No.:
- 403190240000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 24V dc Coil SPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount 24V dc Coil SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount 24V ac/dc Coil SPDT