Finder Plug In Relay, 220V dc Coil, 10A Switching Current
- RS Stock No.:
- 257-7385
- Mfr. Part No.:
- 553292200040
- Manufacturer:
- Finder
Price Each**
€23.03
(exc. VAT)
€28.33
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.03 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 7A Switching Current
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current
- Finder Plug-In Mount Relay 6A Switching Current
- Finder Plug-In Mount Relay 6A Switching Current 3PDT