Omron Plug In Latching Power Relay, 48V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 271-1922
- Mfr. Part No.:
- MY2IN-GS-R AC48
- Manufacturer:
- Omron
Subtotal (1 unit)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.41 |
*price indicative
- RS Stock No.:
- 271-1922
- Mfr. Part No.:
- MY2IN-GS-R AC48
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 48V ac | |
Contact Configuration | DPDT | |
Mounting Type | Plug In | |
Switching Current | 10A | |
Number of Poles | 2 | |
Latching | Yes | |
Series | MY | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Maximum Switching Current AC | 10 A | |
Maximum Switching Current DC | 10 A | |
Length | 28mm | |
Coil Resistance | 788 Ω | |
Coil Power | 900mW | |
Depth | 36mm | |
Contact Material | Silver | |
Standards Met | CQC, CSA, IEC, UL | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -55°C | |
Isolation Coil To Contact | 2kV ac | |
Life | 500000 cycles | |
Height | 36mm | |
Width | 21.5mm | |
Maximum Switching Power AC | 10 VA | |
Number of Coils | Single | |
Maximum Switching Power DC | 10000 mW | |
Application | General Purpose, Industrial | |
Dimensions | 28 x 21.5 x 36mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 48V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching Yes | ||
Series MY | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Current AC 10 A | ||
Maximum Switching Current DC 10 A | ||
Length 28mm | ||
Coil Resistance 788 Ω | ||
Coil Power 900mW | ||
Depth 36mm | ||
Contact Material Silver | ||
Standards Met CQC, CSA, IEC, UL | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -55°C | ||
Isolation Coil To Contact 2kV ac | ||
Life 500000 cycles | ||
Height 36mm | ||
Width 21.5mm | ||
Maximum Switching Power AC 10 VA | ||
Number of Coils Single | ||
Maximum Switching Power DC 10000 mW | ||
Application General Purpose, Industrial | ||
Dimensions 28 x 21.5 x 36mm | ||
Related links
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 6A Switching Current, 4PDT