Carlo Gavazzi Plug In Power Relay, 115V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 272-6025
- Mfr. Part No.:
- RPYS002115A
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €9.36 |
*price indicative
- RS Stock No.:
- 272-6025
- Mfr. Part No.:
- RPYS002115A
- Manufacturer:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Coil Voltage | 115V ac | |
Contact Configuration | DPDT | |
Mounting Type | Plug In | |
Switching Current | 5A | |
Number of Poles | 2 | |
Latching | No | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Coil Voltage 115V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Latching No | ||
Related links
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, DPDT
- Releco PCB Mount Power Relay 5A Switching Current, DPDT
- Releco Plug In Latching Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, 4PDT