TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 272-7742
- Mfr. Part No.:
- RP314012 8-1415546-7
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€10.25
(exc. VAT)
€12.61
(inc. VAT)
323 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.25 |
5 - 9 | €9.64 |
10 + | €9.10 |
**price indicative
- RS Stock No.:
- 272-7742
- Mfr. Part No.:
- RP314012 8-1415546-7
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity Plug In Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 7A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT