Finder PCB Mount Relay, 5 → 48V dc Coil, 6A Switching Current, SPST-NO
- RS Stock No.:
- 276-1194
- Distrelec Article No.:
- 137-44-320
- Mfr. Part No.:
- 32.21.7.024.4300
- Manufacturer:
- Finder
Price Each**
€4.67
(exc. VAT)
€5.74
(inc. VAT)
162 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.67 |
**price indicative
- RS Stock No.:
- 276-1194
- Distrelec Article No.:
- 137-44-320
- Mfr. Part No.:
- 32.21.7.024.4300
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Relay 6A Switching Current, SPST-NO
- Finder PCB Mount Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST