Lovato DIN Rail Latching Latching Relay, 230V Coil, 20A Switching Current, DPST
- RS Stock No.:
- 276-5578
- Mfr. Part No.:
- CNB2020230
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€58.38
(exc. VAT)
€71.81
(inc. VAT)
Units | Per unit |
---|---|
1 + | €58.38 |
- RS Stock No.:
- 276-5578
- Mfr. Part No.:
- CNB2020230
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Lovato Latching relay comes with manual control. It has mechanical life of 3000000 cycles, electrical life AC3 of 300000 cycles and electrical life AC1 of 200000 cycles. It features DIN rail fixture.
Pollution degree 3
IP20 protection class
EAC certified
IP20 protection class
EAC certified
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V |
Contact Configuration | DPST |
Mounting Type | DIN Rail |
Switching Current | 20A |
Number of Poles | 2 |
Latching | Yes |