TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 277-7214
- Distrelec Article No.:
- 301-67-806
- Mfr. Part No.:
- 3-1393236-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each (In a Tube of 20)**
€6.16
(exc. VAT)
€7.58
(inc. VAT)
776 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
20 - 20 | €6.16 | €123.20 |
40 - 80 | €5.839 | €116.78 |
100 + | €5.571 | €111.42 |
**price indicative
- RS Stock No.:
- 277-7214
- Distrelec Article No.:
- 301-67-806
- Mfr. Part No.:
- 3-1393236-0
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, 4PDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Wieland DIN Rail Power Relay 6A Switching Current, SPDT