Finder Fast-On Terminal. Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 282-6662
- Mfr. Part No.:
- 457170121310
- Manufacturer:
- Finder
Subtotal (1 unit)**
€6.43
(exc. VAT)
€7.91
(inc. VAT)
4 Within 2 working day(s) (EU stock)*
10 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.43 |
**price indicative
Related links
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Finder DIN Rail Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Relay 16A Switching Current, SPDT
- Finder Plug In Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- Fujitsu PCB Mount Power Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 16A Switching Current, SPDT