Finder Plug In Power Relay, 12V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 282-6678
- Mfr. Part No.:
- 623391254040
- Manufacturer:
- Finder
Subtotal (1 unit)**
€22.87
(exc. VAT)
€28.13
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €22.87 |
**price indicative
Related links
- Finder Plug In Power Relay 16A Switching Current, 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder PCB Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Turck Plug In Power Relay 16A Switching Current, 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Plug In Power Relay 16A Switching Current, 3PDT