- RS Stock No.:
- 535-2413
- Mfr. Part No.:
- PT270R24 1415002-1
- Manufacturer:
- TE Connectivity
25 In stock for delivery within 2 working days
Added
Price Each
€11.19
(exc. VAT)
€13.76
(inc. VAT)
Units | Per unit |
1 + | €11.19 |
- RS Stock No.:
- 535-2413
- Mfr. Part No.:
- PT270R24 1415002-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PT Series With LED Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 400V ac |
Length | 28mm |
Coil Resistance | 192Ω |
Coil Power | 1W |
Depth | 22.5mm |
Contact Material | Silver Nickel Alloy |
Height | 35mm |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 2.5kV |
Minimum Operating Temperature | -40°C |
Series | PT |
Maximum Switching Power AC | 3 kVA |
Application | Compact |
- RS Stock No.:
- 535-2413
- Mfr. Part No.:
- PT270R24 1415002-1
- Manufacturer:
- TE Connectivity