Releco PCB Mount Power Relay, 110V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 613-8044
- Mfr. Part No.:
- C12A21X110D
- Manufacturer:
- Releco
Bulk discount available
Subtotal (1 unit)*
€24.14
(exc. VAT)
€29.69
(inc. VAT)
Temporarily out of stock
- Shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €24.14 |
5 - 9 | €23.65 |
10 - 14 | €23.17 |
15 + | €22.69 |
*price indicative
- RS Stock No.:
- 613-8044
- Mfr. Part No.:
- C12A21X110D
- Manufacturer:
- Releco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Releco | |
Coil Voltage | 110V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 15A | |
Number of Poles | 2 | |
Latching | No | |
Series | C12 | |
Terminal Type | Quick Connect | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 250V dc | |
Length | 28.8mm | |
Coil Resistance | 19900Ω | |
Coil Power | 700mW | |
Isolation Coil To Contact | 5kV | |
Depth | 12.5mm | |
Height | 35.4mm | |
Contact Material | Gold Plated | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +60°C | |
Maximum Switching Power AC | 1.2 kVA | |
Application | Interface | |
Select all | ||
---|---|---|
Brand Releco | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 15A | ||
Number of Poles 2 | ||
Latching No | ||
Series C12 | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 250V dc | ||
Length 28.8mm | ||
Coil Resistance 19900Ω | ||
Coil Power 700mW | ||
Isolation Coil To Contact 5kV | ||
Depth 12.5mm | ||
Height 35.4mm | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Maximum Switching Power AC 1.2 kVA | ||
Application Interface | ||
Related links
- Releco PCB Mount Power Relay 10A Switching Current
- Releco PCB Mount Power Relay 6A Switching Current, SPDT
- Releco PCB Mount Power Relay 10A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 10mA Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- Relpol PCB Mount Power Relay 8A Switching Current, DPDT
- RS PRO PCB Mount Power Relay 15A Switching Current, SPDT