Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 622-0581
- Mfr. Part No.:
- 5TT4207-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€97.04
(exc. VAT)
€119.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €97.04 |
*price indicative
- RS Stock No.:
- 622-0581
- Mfr. Part No.:
- 5TT4207-0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 230V ac | |
Contact Configuration | DPDT | |
Mounting Type | DIN Rail | |
Switching Current | 16A | |
Number of Poles | 2 | |
Latching | No | |
Series | 5TT4 | |
Terminal Type | Screw | |
Maximum Switching Voltage AC | 400V ac | |
Length | 18mm | |
Coil Power | 3W | |
Isolation Coil To Contact | 4kV | |
Depth | 76mm | |
Maximum Operating Temperature | +40°C | |
Life | 50000 (Electrical) cycles | |
Minimum Operating Temperature | -10°C | |
Height | 90mm | |
Standards Met | CE | |
Width | 17.6mm | |
Maximum Switching Power DC | 1.2 kW | |
Dimensions | 76 x 90 x 17.6mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Switching Current 16A | ||
Number of Poles 2 | ||
Latching No | ||
Series 5TT4 | ||
Terminal Type Screw | ||
Maximum Switching Voltage AC 400V ac | ||
Length 18mm | ||
Coil Power 3W | ||
Isolation Coil To Contact 4kV | ||
Depth 76mm | ||
Maximum Operating Temperature +40°C | ||
Life 50000 (Electrical) cycles | ||
Minimum Operating Temperature -10°C | ||
Height 90mm | ||
Standards Met CE | ||
Width 17.6mm | ||
Maximum Switching Power DC 1.2 kW | ||
Dimensions 76 x 90 x 17.6mm | ||
Related links
- Siemens DIN Rail Power Relay 16A Switching Current, 4PST
- Siemens DIN Rail Power Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, SPST
- Siemens DIN Rail Latching Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Relay 16A Switching Current, DPDT
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT