- RS Stock No.:
- 650-2495
- Mfr. Part No.:
- JS1-12V-F
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 650-2495
- Mfr. Part No.:
- JS1-12V-F
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JS Series Relay
These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.
High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm
Approvals
UL, CSA, VDE, TÜV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Length | 22mm |
Coil Resistance | 400 Ω |
Coil Power | 360mW |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 10000000 (Electrical) cycles |
Isolation Coil To Contact | 1.5kV rms |
Height | 16.4mm |
Depth | 16mm |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |