Omron PCB Power Relay, 24V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 683-8731
- Mfr. Part No.:
- G2R-2A DC24
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.18 |
| 25 - 49 | €4.61 |
| 50 - 99 | €4.04 |
| 100 - 249 | €3.47 |
| 250 + | €2.95 |
*price indicative
- RS Stock No.:
- 683-8731
- Mfr. Part No.:
- G2R-2A DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 0.9VA | |
| Length | 29mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 0.9VA | ||
Length 29mm | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
Related links
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Non-Latching Relay 5A Switching Current, DPST
- Omron PCB Power Relay 4A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPDT
