Panasonic PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 699-6005
- Mfr. Part No.:
- DK1A1B-12V
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 24 | €11.40 |
25 - 49 | €10.16 |
50 - 99 | €8.93 |
100 - 249 | €7.67 |
250 + | €6.40 |
*price indicative
- RS Stock No.:
- 699-6005
- Mfr. Part No.:
- DK1A1B-12V
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | DPST | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 125V dc | |
Length | 20mm | |
Coil Resistance | 720Ω | |
Coil Power | 200mW | |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | |
Height | 9.7mm | |
Contact Material | Gold Plated | |
Isolation Coil To Contact | 4kVrms | |
Maximum Operating Temperature | +65°C | |
Minimum Operating Temperature | -40°C | |
Depth | 15mm | |
Maximum Switching Power DC | 240 W | |
Maximum Switching Power AC | 2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 20mm | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Life 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | ||
Height 9.7mm | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -40°C | ||
Depth 15mm | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
Related links
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, SPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPST
- Omron PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, SPST
- Panasonic PCB Mount Power Relay 8A Switching Current