Panasonic PCB Power Relay, 24 V dc Coil, 6 A Switching Current, SPST
- RS Stock No.:
- 699-6465
- Distrelec Article No.:
- 137-11-207
- Mfr. Part No.:
- APF10224
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €16.76 |
| 25 - 49 | €13.51 |
| 50 - 99 | €12.77 |
| 100 - 249 | €12.07 |
| 250 + | €11.02 |
*price indicative
- RS Stock No.:
- 699-6465
- Distrelec Article No.:
- 137-11-207
- Mfr. Part No.:
- APF10224
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24 V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | APF | |
| Terminal Type | Through Hole | |
| Switching Current | 6 A | |
| Switching AC Voltage | 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Coil Resistance | 3.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, VDE, UL | |
| Length | 28mm | |
| Coil Power | 170mW | |
| Height | 15mm | |
| Width | 5 mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24 V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series APF | ||
Terminal Type Through Hole | ||
Switching Current 6 A | ||
Switching AC Voltage 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Coil Resistance 3.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, VDE, UL | ||
Length 28mm | ||
Coil Power 170mW | ||
Height 15mm | ||
Width 5 mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CZ
APF Series
These slim PCB mount power relays are only 5mm wide enabling high density mounting, a sealed construction allows automatic washing. Typical applications for these PCB power relays include programmable controllers, measuring equipment, timers, counters and temperature controllers, industrial and office equipment and house hold applicances for europe.
High switching capacity, supports 6A 250Vac (switching) and AC15-DC15
High breakdown voltage 4000V and 6000V Surge breakdown voltage
Sealed construction
Suitable applications include industrial and office equipment, timers, counters
Relay socket comes with LED indication and a hold down clip
Note
PCB relay socket available, see stk. no 7153542. The PF relay approvals do not apply to the PF relay socket
Approvals
UL; C-UL; VDE
Standards
EN60335-1; EN61810-01
Related links
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- RS PRO PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST-NO
