Login / Register to access your benefits
Recently searched

    Finder PCB Mount Power Relay, 48V dc Coil, 6A Switching Current, SPDT

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    708-3172
    Mfr. Part No.:
    34.51.7.048.0019
    Manufacturer:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Finder

    Coil Voltage

    48V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    6A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    Through Hole

    Maximum Switching Voltage AC

    400V ac

    Length

    28mm

    Coil Resistance

    12300Ω

    Coil Power

    170mW

    Series

    34 Series

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Isolation Coil To Contact

    6kV

    Depth

    5mm

    Life

    10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

    Height

    15mm

    Contact Material

    Silver Alloy

    Maximum Switching Power AC

    1.5 kVA

    Related links