Panasonic SPDT Non-Latching Relay PCB Mount, 5V dc Coil, 6 A
- RS Stock No.:
- 715-3536
- Mfr. Part No.:
- APF30205
- Manufacturer:
- Panasonic
Bulk discount available
Price Each**
€16.50
(exc. VAT)
€20.30
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €16.50 |
25 - 49 | €13.30 |
50 - 99 | €12.57 |
100 - 249 | €11.88 |
250 + | €10.84 |
**price indicative
Related links
- Panasonic SPDT Non-Latching Relay PCB Mount 6 A
- Panasonic DPDT Non-Latching Relay PCB Mount 15 A
- Panasonic 4PDT Non-Latching Relay PCB Mount 10 A
- Panasonic DPST Non-Latching Relay PCB Mount 5 A
- Omron PCB Mount Non-Latching Relay 12A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 12A Switching Current, SPDT