TE Connectivity PCB Mount Power Relay, 60V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 718-1746
- Distrelec Article No.:
- 302-21-367
- Mfr. Part No.:
- 7-1393243-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 288 unit(s) shipping from 06 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €6.32 |
*price indicative
- RS Stock No.:
- 718-1746
- Distrelec Article No.:
- 302-21-367
- Mfr. Part No.:
- 7-1393243-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 60V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Series | RT2 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 29mm | |
Coil Resistance | 8570Ω | |
Coil Power | 420mW | |
Depth | 12.7mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Height | 15.7mm | |
Isolation Coil To Contact | 5kVrms | |
Maximum Switching Power AC | 2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 60V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Series RT2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 8570Ω | ||
Coil Power 420mW | ||
Depth 12.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Height 15.7mm | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT