Siemens Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

€9.82

(exc. VAT)

€12.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.82

*price indicative

RS Stock No.:
758-6898
Mfr. Part No.:
LZX:PT270024
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

LZX

Terminal Type

Screw

Switching Current

8A

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

22.5mm

Height

28mm

Standards/Approvals

CE, EAC, UKCA, UL, VDE

Coil Power

741mW

Width

28mm

Contact Material

Silver Nickel Alloy

LZS Plug-in Relay


A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity

Vibration proof connection

Related links