ABB PCB Mount Power Relay, 24V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 775-5069
- Mfr. Part No.:
- 1SVR405611R0100 CR-M024AC2L
- Manufacturer:
- ABB
Bulk discount available
Price Each**
€10.17
(exc. VAT)
€12.51
(inc. VAT)
Temporarily out of stock - back order for despatch 10-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.17 |
5 - 9 | €9.83 |
10 + | €9.51 |
**price indicative
- RS Stock No.:
- 775-5069
- Mfr. Part No.:
- 1SVR405611R0100 CR-M024AC2L
- Manufacturer:
- ABB
Related links
- ABB PCB Mount Power Relay 12A Switching Current, SPDT
- ABB PCB Mount Power Relay 8A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount 24V ac/dc Coil SPDT
- ABB Plug In Power Relay 12A Switching Current, SPDT