ABB Plug In Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 775-5104
- Mfr. Part No.:
- 1SVR405618R1100 CR-M024DC4LG
- Manufacturer:
- ABB
Price Each**
€16.58
(exc. VAT)
€20.39
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €16.58 |
5 - 9 | €15.76 |
10 - 24 | €14.93 |
25 - 49 | €14.11 |
50 + | €13.26 |
**price indicative
Related links
- ABB Plug In Power Relay 6A Switching Current, SPDT
- ABB Plug In Power Relay 6A Switching Current, SPDT
- ABB Plug In Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- Wieland DIN Rail Power Relay 6A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 6A Switching Current, SPDT