ABB Plug In Power Relay, 110V ac Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 775-5192
- Mfr. Part No.:
- 1SVR405601R7000 CR-P110AC2
- Manufacturer:
- ABB
Bulk discount available
Price Each**
€7.84
(exc. VAT)
€9.64
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €7.84 |
5 - 9 | €7.60 |
10 + | €7.27 |
**price indicative
- RS Stock No.:
- 775-5192
- Mfr. Part No.:
- 1SVR405601R7000 CR-P110AC2
- Manufacturer:
- ABB
Related links
- ABB Plug In Power Relay 6A Switching Current, SPDT
- ABB Plug In Power Relay 12A Switching Current, SPDT
- ABB PCB Mount Power Relay 8A Switching Current, SPDT
- Finder Plug-In Mount Non-Latching Relay 8A Switching Current
- Finder PCB Mount Relay 8A Switching Current, DPDT
- Finder Plug In Power Relay 8A Switching Current, DPDT
- Lovato PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Schneider Electric PCB Mount Power Relay 8A Switching Current, DPDT