- RS Stock No.:
- 783-0498
- Mfr. Part No.:
- KHAU-17D11-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-0498
- Mfr. Part No.:
- KHAU-17D11-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KHA Series Relay
KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-grey polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 3A |
Number of Poles | 4 |
Latching | No |
Terminal Type | PCB Pin |
Length | 28.2mm |
Coil Resistance | 40Ω |
Depth | 21.8mm |
Contact Material | Silver |
Series | KHA |
Height | 34.9mm |
Application | General Purpose |
- RS Stock No.:
- 783-0498
- Mfr. Part No.:
- KHAU-17D11-6
- Manufacturer:
- TE Connectivity