Login / Register to access your benefits
Recently searched

    TE Connectivity Plug In Power Relay, 12V dc Coil, 5A Switching Current, 4PDT

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    RS Stock No.:
    783-0505
    Mfr. Part No.:
    KHAU-17D12-12
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Coil Voltage

    12V dc

    Contact Configuration

    4PDT

    Mounting Type

    Plug In

    Switching Current

    5A

    Number of Poles

    4

    Latching

    No

    Terminal Type

    PCB Pin

    Length

    28.2mm

    Coil Resistance

    160Ω

    Depth

    21.8mm

    Contact Material

    Silver Alloy

    Series

    KHA

    Height

    34.9mm

    Application

    General Purpose

    Related links