- RS Stock No.:
- 790-3338
- Mfr. Part No.:
- FTR-K1AK012T
- Manufacturer:
- Fujitsu
147 In stock for delivery within 2 working days
Added
Price Each
€2.89
(exc. VAT)
€3.55
(inc. VAT)
Units | Per unit |
1 - 19 | €2.89 |
20 - 49 | €2.75 |
50 - 99 | €2.61 |
100 + | €2.44 |
- RS Stock No.:
- 790-3338
- Mfr. Part No.:
- FTR-K1AK012T
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
FTR-K1 Series Power Relay
FTR-H1 Miniature power relay from Fujitsu.
Gold plated silver alloy contacts
Contact Rating 16 A @ 250 V ac / 30 V dc
Contact Rating 16 A @ 250 V ac / 30 V dc
Standards
UL, CSA
Fujitsu
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 360Ω |
Coil Power | 400mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 10kV |
Depth | 12.7mm |
Height | 15.7mm |
Life | 100 x 10³ Operations |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 384 W |
Maximum Switching Power AC | 4 kVA |
Application | Power |
- RS Stock No.:
- 790-3338
- Mfr. Part No.:
- FTR-K1AK012T
- Manufacturer:
- Fujitsu