Better World
Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 32A Switching Current, DPST
- RS Stock No.:
- 791-3082
- Mfr. Part No.:
- A9C32836
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€70.45
(exc. VAT)
€86.65
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €70.45 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 791-3082
- Mfr. Part No.:
- A9C32836
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 110 V dc, 230 → 240V ac | |
Contact Configuration | DPST | |
Mounting Type | DIN Rail | |
Switching Current | 32A | |
Number of Poles | 2 | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V dc, 230 → 240V ac | ||
Contact Configuration DPST | ||
Mounting Type DIN Rail | ||
Switching Current 32A | ||
Number of Poles 2 | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric DIN Rail Power Relay 230 → 240V ac Coil, 32A Switching Current
- Schneider Electric DIN Rail Power Relay 230 → 240V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 230 → 240V ac Coil SPDT
- Schneider Electric DIN Rail Power Relay 230 → 240V ac Coil, 16A Switching Current
- Schneider Electric DIN Rail Power Relay 230 → 240V ac Coil 4PST
- Schneider Electric DIN Rail Power Relay 230 → 240V ac Coil SPST
- Schneider Electric DIN Rail Power Relay 16A Switching Current
- Schneider Electric DIN Rail Power Relay 16A Switching Current, SPST