Omron Power Relay, 12V dc Coil, 80A Switching Current, SPST
- RS Stock No.:
- 807-3911
- Mfr. Part No.:
- G9EA-1-B-CA-DC12
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€211.24
(exc. VAT)
€259.83
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 5 | €211.24 |
6 - 14 | €207.44 |
15 - 24 | €203.85 |
25 - 49 | €191.17 |
50 + | €178.29 |
**price indicative
- RS Stock No.:
- 807-3911
- Mfr. Part No.:
- G9EA-1-B-CA-DC12
- Manufacturer:
- Omron
Related links
- Omron Surface Mount Power Relay 200A Switching Current, SPST
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Panasonic Plug In Power Relay 80A Switching Current, SPST
- Panasonic Flange Mount Power Relay 80A Switching Current, SPST
- Durakool PCB Mount Power Relay 80A Switching Current, SPDT
- Omron Power Relay 5A Switching Current, SPST