Login / Register to access your benefits
Recently searched

    Panasonic PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST

    Discontinued product
    RS Stock No.:
    811-3189
    Mfr. Part No.:
    JTN1AS-PA-F-DC12V
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Coil Voltage

    12V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    30A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    Through Hole

    Maximum Switching Voltage AC

    277V

    Length

    26.9mm

    Coil Resistance

    180Ω

    Coil Power

    800mW

    Depth

    31.9mm

    Life

    100000 Operations

    Contact Material

    Silver Alloy

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +85°C

    Height

    20.2mm

    Isolation Coil To Contact

    2.5kVrms

    Maximum Switching Power AC

    8.31 kVA

    Application

    Domestic Appliances