- RS Stock No.:
- 814-8412
- Mfr. Part No.:
- 782XBXM4L-24D
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 814-8412
- Mfr. Part No.:
- 782XBXM4L-24D
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
782 Series Power Relays
782 Series Ice Cube Power Relays with flag indicator which verifies mechanical operation is following control inputs.
Gold flashed contacts
Lock-down door which allows operator to manually override the system
UL listed
Mating sockets available
Lock-down door which allows operator to manually override the system
UL listed
Mating sockets available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 300V |
Length | 27.9mm |
Coil Resistance | 650Ω |
Coil Power | 1.2W |
Height | 21mm |
Depth | 39.1mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 1.6kVrms |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +55°C |
Life | 100000 Operations |
Maximum Switching Power DC | 500mW |
Application | Automotive |