Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 818-4244
- Mfr. Part No.:
- G2R-1-SND 12VDC (S)
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
€19.88
(exc. VAT)
€24.45
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 05 August 2025
- Plus 57 unit(s) shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €19.88 |
5 - 9 | €19.26 |
10 + | €18.44 |
*price indicative
- RS Stock No.:
- 818-4244
- Mfr. Part No.:
- G2R-1-SND 12VDC (S)
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | Plug In | |
Switching Current | 10A | |
Number of Poles | 1 | |
Latching | No | |
Series | G2R | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 440V | |
Maximum Switching Voltage DC | 125V | |
Maximum Switching Current DC | 10 A | |
Maximum Switching Current AC | 10 A | |
Length | 29mm | |
Coil Resistance | 278 O | |
Coil Power | 530mW | |
Height | 35.5mm | |
Maximum Operating Temperature | +70°C | |
Depth | 13mm | |
Standards Met | CE, CSA | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 2.5 kVA | |
Maximum Switching Power DC | 300000 mW | |
Dimensions | 29 x 13 x 35.5mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Series G2R | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 440V | ||
Maximum Switching Voltage DC 125V | ||
Maximum Switching Current DC 10 A | ||
Maximum Switching Current AC 10 A | ||
Length 29mm | ||
Coil Resistance 278 O | ||
Coil Power 530mW | ||
Height 35.5mm | ||
Maximum Operating Temperature +70°C | ||
Depth 13mm | ||
Standards Met CE, CSA | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 300000 mW | ||
Dimensions 29 x 13 x 35.5mm | ||
Related links
- Omron Plug In Relay 10A Switching Current, SPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, SPDT
- Omron Plug In Power Relay 10A Switching Current, SPDT
- Omron Plug In Power Relay 6A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, SPDT
- Omron Plug In Power Relay 10A Switching Current, SPDT