Omron Plug In Power Relay, 3PDT
- RS Stock No.:
- 818-4257
- Mfr. Part No.:
- G7J-3A1B-T AC200/240
- Manufacturer:
- Omron
9 In stock for delivery within 2 working days
Price Each
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €37.78 |
5 - 9 | €36.62 |
10 + | €35.08 |
- RS Stock No.:
- 818-4257
- Mfr. Part No.:
- G7J-3A1B-T AC200/240
- Manufacturer:
- Omron
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA
G7J-3A1B-T 200/240AC SSR – Solid State Relay, High Capacity Power Relay.
• W-bracket Mounted (tab terminal).
• Contact 3PST-NO (normally open)/SPST-NC (normally closed).
• Quick connect terminal.
• High capacity.
• High dielectric strength.
• Used like a contactor.
• Maximum switching power for motor loads.
• No contact chattering.
• With stands more than 4 kV between contacts with different polarity.
• Flame resistant.
• When ordering for W-bracket mounting specify the voltage (rated coil voltage).
• Contact 3PST-NO (normally open)/SPST-NC (normally closed).
• Quick connect terminal.
• High capacity.
• High dielectric strength.
• Used like a contactor.
• Maximum switching power for motor loads.
• No contact chattering.
• With stands more than 4 kV between contacts with different polarity.
• Flame resistant.
• When ordering for W-bracket mounting specify the voltage (rated coil voltage).
Correct W-bracket is model R99-04 for the G7J-3A1B-T see stock number 7948158.
Coil Rating.
• Rated voltage AC 200 to 240 V dc.
• Rated current 9 to 10.8 mA.
• Must operate voltage 75% max of rated voltage.
• Must release voltage 15% minimum of rated voltage.
• Max voltage 110% of rated voltage.
• Power consumption approx. 1.8 to 2.6 VA.
• Rated current 9 to 10.8 mA.
• Must operate voltage 75% max of rated voltage.
• Must release voltage 15% minimum of rated voltage.
• Max voltage 110% of rated voltage.
• Power consumption approx. 1.8 to 2.6 VA.
Rated coil and current resistance are measured at a coil temperature of 23°C.
Maximum voltage is applicable to the relay coil at 23°C.
Contact Rating for the SSR – Solid State Relay.
• Double break mechanism.
• Material is Ag alloy.
• Rated carry current and Max switching voltage NO 250A (1 A). NC 8 A (1 A).
• Material is Ag alloy.
• Rated carry current and Max switching voltage NO 250A (1 A). NC 8 A (1 A).
Additional Features of G7J-3A1B-T 200/240AC SSR – Solid State Relay, Power Relay.
• Contact resistance 100 mΩ.
• Operate and release time 50 ms max.
• Dielectric strength 4000 V ac, 50/60 Hz 1 min between coil and contacts and between contacts of different polarity. 2000 V ac, 50/60 Hz 1 min between contacts of the same polarity.
• Vibration resistance – destruction, 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude).
• Vibration resistance – malfunction, NO 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude). NC 10 to 26 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude).
• Shock resistance – destruction, 1000 m/s².
• Shock resistance – malfunction, NO 100 m/s², NC 20 m/s².
• Operating temperature –ambient, -25°C to 60°C.
• Weight –Quick connect terminal 140 g approx.
• Operate and release time 50 ms max.
• Dielectric strength 4000 V ac, 50/60 Hz 1 min between coil and contacts and between contacts of different polarity. 2000 V ac, 50/60 Hz 1 min between contacts of the same polarity.
• Vibration resistance – destruction, 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude).
• Vibration resistance – malfunction, NO 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude). NC 10 to 26 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude).
• Shock resistance – destruction, 1000 m/s².
• Shock resistance – malfunction, NO 100 m/s², NC 20 m/s².
• Operating temperature –ambient, -25°C to 60°C.
• Weight –Quick connect terminal 140 g approx.
Values above are all initial values. Contact resistance was measured with 1 A at 5 V dc using drop voltage. Must operate and release times measured with an imposed rated voltage with any contact bounce ignored at an ambient 23°C.
SSR – Solid State Relay Application Examples.
• Compressors for air conditioners.
• Switching controllers for power tools.
• Lamp controls.
• Motor drivers.
• Power supply switching controllers.
• Power controllers for food packing, food processing equipment.
• Power controllers for inverters.
• Switching controllers for power tools.
• Lamp controls.
• Motor drivers.
• Power supply switching controllers.
• Power controllers for food packing, food processing equipment.
• Power controllers for inverters.
Attribute | Value |
---|---|
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Latching | No |
Terminal Type | Quick Connect |
Length | 51.5mm |
Depth | 34.5mm |
Series | G7J |
Height | 54.8mm |
Dimensions | 51.5 x 34.5 x 54.8mm |