Omron PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST

Image representative of range

Subtotal (1 unit)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.33

*price indicative

RS Stock No.:
827-6292
Mfr. Part No.:
G5RL-U1A-E DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G2RL

Terminal Type

PCB Pin

Switching Current

16A

Width

12.7mm

Standards/Approvals

CSA, UL

Height

15.7mm

Length

29mm

COO (Country of Origin):
CN

G5RL Latching


Flux proof

8mm creepage/clearance between coil and contacts

Low profile: 15.7mm max height

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy