Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
- RS Stock No.:
- 827-7854
- Distrelec Article No.:
- 301-37-300
- Mfr. Part No.:
- LY4-D DC24
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)**
€37.48
(exc. VAT)
€46.10
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €37.48 |
5 - 9 | €36.34 |
10 + | €34.76 |
**price indicative
- RS Stock No.:
- 827-7854
- Distrelec Article No.:
- 301-37-300
- Mfr. Part No.:
- LY4-D DC24
- Manufacturer:
- Omron
Related links
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Soldering Power Relay 10A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Plug In Non-Latching Relay 10A Switching Current, 4PDT
- Omron PCB Mount Power Relay 10A Switching Current, 4PDT